
* Images are for reference only
ADG1433YRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG1433YRUZ
- JLCPCB Part #
- C655221
- Package
- TSSOP-16
- Description
- -15V~15V、-5V~5V、12V -40℃~+125℃ 170ns 200MHz 2:1 3 4.7Ω 72pF 75ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$7.3371
10+
$6.2920
30+
$5.6546
96+
$5.1216
Related Products
Welcome back, may I help you?