
* Images are for reference only
LTC3126MPFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3126MPFE#PBF
- JLCPCB Part #
- C684206
- Package
- TSSOP-28-EP
- Description
- -55℃~+150℃@(TJ) 1 2.2MHz 2.4V~42V 2.5A 818mV~42V Adjustable Buck Buck Built-in Yes TSSOP-28-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6822
200+
$3.7466
500+
$3.6161
1000+
$3.5501
Related Products
Welcome back, may I help you?