
* Images are for reference only
LT3511EMS#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3511EMS#TRPBF
- JLCPCB Part #
- C670857
- Package
- MSOP-12
- Description
- -40℃~+125℃@(TJ) 1 240mA 4.5V~100V 650kHz Built-in Flyback No MSOP-12 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6332
200+
$2.1812
500+
$2.1043
1000+
$2.0658
Related Products
Welcome back, may I help you?