
* Images are for reference only
LTC3111IDE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3111IDE#TRPBF
- JLCPCB Part #
- C684086
- Package
- DFN-14-EP(3x4)
- Description
- -40℃~+125℃@(TJ) 1 1.5A 2.5V~15V 2.5V~15V 800kHz Adjustable Buck-Boost Buck-Boost Built-in Yes DFN-14-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3740
200+
$2.8543
500+
$2.7544
1000+
$2.7045
Welcome back, may I help you?