
* Images are for reference only
LTC3110HUF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3110HUF#PBF
- JLCPCB Part #
- C684072
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+150℃@(TJ) 1 1.2MHz 1.8V~5.25V Buck-Boost Buck-Boost Built-in Light load efficient mode、Operating status indication、Adjustable current limiting QFN-24-EP(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9192
200+
$3.8398
500+
$3.7044
1000+
$3.6384
Related Products
Welcome back, may I help you?