
* Images are for reference only
LTC3104EMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3104EMSE#TRPBF
- JLCPCB Part #
- C684023
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃ 1.2MHz 2 2.5V~15V Buck Buck Built-in Yes MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1924
200+
$2.0100
500+
$1.9391
1000+
$1.9037
Welcome back, may I help you?