This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LTC3026EMSE#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC3026EMSE#TRPBF
JLCPCB Part #
C514435
Package
MSOP-10-EP
Description
-40℃~+125℃@(Tj) 1 1.5A 210uVrms 250mV@(1.5A) 400mV~2.6V 5.5V 950uA Adjustable PG Pin、Over Current Protection、Over Temperature Protection Positive MSOP-10-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0653
10+ $10.5176
30+ $9.5736
100+ $8.7821
500+ $8.6809
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons