
* Images are for reference only
AD8531AR-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8531AR-REEL
- JLCPCB Part #
- C4367808
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 20uV/℃ 250mA 25mV 30nV/√Hz@10kHz 3MHz 47dB 5V/us 5pA 6V Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4250
1000+
$0.1645
2500+
$0.1588
5000+
$0.1559
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?