
* Images are for reference only
LTC3025IDC-4#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3025IDC-4#TRMPBF
- JLCPCB Part #
- C683991
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+125℃ 1 1.8V 185mV@(500mA) 5.5V 500mA 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9542
200+
$1.1441
500+
$1.1038
1000+
$1.0845
Related Products
Welcome back, may I help you?