
* Images are for reference only
ADG782BCPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG782BCPZ-REEL7
- JLCPCB Part #
- C207715
- Package
- LFCSP-20(4x4)
- Description
- -40℃~+85℃ 1.8V~5.5V 10ns 16ns 1:1 200MHz 22pF 4 4.5Ω LFCSP-20(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9950
10+
$5.2227
30+
$4.7523
100+
$4.3574
Related Products
Welcome back, may I help you?