
* Images are for reference only
LTC2986HLX-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2986HLX-1#PBF
- JLCPCB Part #
- C683927
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 2.85V~5.25V 246ms 24bit 60uA SPI ±0.1℃ LQFP-48(7x7) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$112.3925
30+
$106.9065
Related Products
Welcome back, may I help you?