
* Images are for reference only
ADG752BRTZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG752BRTZ-REEL7
- JLCPCB Part #
- C206639
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1.8V~5.5V 15pF 15Ω 250MHz 2:1 3ns 8ns SOT-23-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3817
10+
$5.2628
30+
$5.1826
100+
$5.1023
Related Products
Welcome back, may I help you?