
* Images are for reference only
LTC2952IUF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2952IUF#PBF
- JLCPCB Part #
- C683769
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ 2.7V~28V 200ms 24uA 500mV Active Low Open-drain Voltage monitor QFN-20-EP(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$16.7678
10+
$15.9875
30+
$14.6389
100+
$13.4621
Welcome back, may I help you?