
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck | |
| Frequency - Switching | 2.7MHz~3.3MHz | |
| Voltage - Supply | 2.3V~5.5V | |
| Topology | Buck | |
| Number of Outputs | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP6922CCMTTXG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck | |
| Frequency - Switching | 2.7MHz~3.3MHz | |
| Voltage - Supply | 2.3V~5.5V | |
| Topology | Buck | |
| Number of Outputs | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP6922CCMTTXG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP6922CCMTTXG datasheets or manufacturer documentation.
Datasheet: NCP6922CCMTTXG Datasheet (PDF)
The NCP6922CCMTTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.