
* Images are for reference only
LTC2171IUKG-12#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2171IUKG-12#TRPBF
- JLCPCB Part #
- C679450
- Package
- QFN-52-EP(7x8)
- Description
- -40℃~+85℃ 0.3LSB 1.7V~1.9V 12 4 40MHz SPI QFN-52-EP(7x8) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.6788
200+
$19.6129
500+
$18.9232
1000+
$18.5832
Welcome back, may I help you?