
* Images are for reference only
LTC2942CDCB-1#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2942CDCB-1#TRMPBF
- JLCPCB Part #
- C683657
- Package
- DFN-6-EP(2x3)
- Description
- 0℃~+70℃ 1 2.7V~5.5V DFN-6-EP(2x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8522
10+
$1.5719
30+
$1.3964
100+
$1.2160
500+
$1.1355
1000+
$1.1001
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?