
* Images are for reference only
ADA4097-2BRZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4097-2BRZ-RL7
- JLCPCB Part #
- C20047594
- Package
- SOIC-8
- Description
- -25V~25V -55℃~+150℃ 100V/ms 100pA 120dB 130kHz 1uV/℃ 2 20mA 300pA 32.5uA 50V 53nV/√Hz@100Hz 60uV Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3683
200+
$4.1374
500+
$3.9993
1000+
$3.9303
Welcome back, may I help you?