
* Images are for reference only
LTC2938CDE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2938CDE#PBF
- JLCPCB Part #
- C683627
- Package
- DFN-12-EP(3x4)
- Description
- 0℃~+70℃@(Ta) 1V~7V 3ms 4 4.675V Active Low No Open Drain Voltage Monitor Yes DFN-12-EP(3x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7042
10+
$2.2951
30+
$2.0390
100+
$1.7749
500+
$1.6573
1000+
$1.6058
Welcome back, may I help you?