This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6422XS22+T

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX6422XS22+T
JLCPCB Part #
C5668885
Package
SC-70-4
Description
-40℃~+125℃@(Ta) 1 2.188V Active High Push-pull Simple Reset/Power-On Reset SC-70-4 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3646
200+ $1.7427
500+ $1.6847
1000+ $1.6557

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons