
* Images are for reference only
LTC2937CUHE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2937CUHE#TRPBF
- JLCPCB Part #
- C683620
- Package
- QFN-28-EP(5x6)
- Description
- 0℃~+70℃@(Tj) 2.7V 2.9V~16.5V 200ms 6 Active Low No No Open Drain Power Supervisor QFN-28-EP(5x6) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2358
10+
$5.3672
30+
$4.8390
100+
$4.3959
Related Products
Welcome back, may I help you?