
* Images are for reference only
LT1994IMS8
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1994IMS8
- JLCPCB Part #
- C7451248
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 2mV 3uA 3uV/℃ 65V/us 70MHz 85dB Rail-to-Rail Output MSOP-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8048
200+
$1.1191
500+
$1.0822
1000+
$1.0645
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?