
* Images are for reference only
LTC2935IDC-1#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2935IDC-1#TRMPBF
- JLCPCB Part #
- C683595
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+85℃@(Ta) 1 1V~5.5V 200ms 3.3V Active Low Open Drain Voltage Monitor Yes DFN-8-EP(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7326
200+
$1.0581
500+
$1.0211
1000+
$1.0019
Related Products
Welcome back, may I help you?