
* Images are for reference only
LT3495EDDB-1#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3495EDDB-1#TRMPBF
- JLCPCB Part #
- C670750
- Package
- DFN-10-EP(2x3)
- Description
- -40℃~+125℃ 1 2.5V~16V 60uA Adjustable Boost Boost Built-in DFN-10-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.9128
10+
$8.7131
30+
$8.5794
100+
$8.4474
Related Products
Welcome back, may I help you?