
* Images are for reference only
LTC2928CUHF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2928CUHF#PBF
- JLCPCB Part #
- C683532
- Package
- QFN-38-EP(5x7)
- Description
- -40℃~+85℃@(TA) 190ms 2.9V~16.5V 4 500mV Active Low Manual reset input Push-pull Voltage monitor QFN-38-EP(5x7) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 52
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$18.3495
10+
$17.7310
Related Products
Welcome back, may I help you?