
* Images are for reference only
LTC2922CF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2922CF
- JLCPCB Part #
- C1529904
- Package
- TSSOP-20
- Description
- -40℃~+85℃@(Ta) 4.35V 4.5V~5.5V 5 Active Low Power Supervisor Push-pull TSSOP-20 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3686
10+
$6.3421
30+
$5.7170
100+
$5.1933
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?