
* Images are for reference only
LTC2916CDDB-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2916CDDB-1#TRPBF
- JLCPCB Part #
- C683368
- Package
- DFN-8-EP(2x3)
- Description
- 0℃~+70℃@(TA) 1 150ms Active Low Open Drain DFN-8-EP(2x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4675
10+
$1.2170
30+
$1.0789
100+
$0.9248
500+
$0.8558
1000+
$0.8237
Welcome back, may I help you?