This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2909IDDB-3.3#TRM

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2909IDDB-3.3#TRM
JLCPCB Part #
C7452934
Package
DFN-8(2x3)
Description
-40℃~+85℃@(Ta) 200ms 3 500mV 500mV~6V Active Low No No Open Drain Voltage Monitor DFN-8(2x3) Supervisor and Reset ICs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8048
200+ $1.1191
500+ $1.0822
1000+ $1.0645

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons