
* Images are for reference only
LTC2906IDDB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2906IDDB#TRMPBF
- JLCPCB Part #
- C683146
- Package
- DFN-8(2x3)
- Description
- -40℃~+85℃@(TA) 140ms 2 2.5V、3.3V、5V Active Low Open Drain DFN-8(2x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1028
10+
$1.7838
30+
$1.5840
100+
$1.3809
500+
$1.2875
1000+
$1.2488
Welcome back, may I help you?