
* Images are for reference only
LTC2900-1IDD
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2900-1IDD
- JLCPCB Part #
- C7458401
- Package
- DFN-10(3x3)
- Description
- -40℃~+85℃ 4 5ms Active Low Multi-Voltage Monitor Open-drain DFN-10(3x3) Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2779
200+
$3.7028
500+
$3.5788
1000+
$3.5175
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?