
* Images are for reference only
LTC2876IDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2876IDD#TRPBF
- JLCPCB Part #
- C683048
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+85℃ 1 1 20Mbps 4.5V~5.5V Transceiver DFN-8-EP(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4537
200+
$2.1107
500+
$2.0370
1000+
$2.0001
Related Products
Welcome back, may I help you?