
* Images are for reference only
LTC2873HUFD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2873HUFD#TRPBF
- JLCPCB Part #
- C683023
- Package
- VQFN-24-EP(4x5)
- Description
- -40℃~+125℃ 1 1 1Mbps 3V~5.5V 4mA Transceiver Yes ±26kV VQFN-24-EP(4x5) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4032
10+
$8.2057
30+
$8.0725
100+
$7.9392
Related Products
Welcome back, may I help you?