
* Images are for reference only
ADG444BN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG444BN
- JLCPCB Part #
- C5581015
- Package
- PDIP-16
- Description
- -15V~15V -40℃~+85℃ 110ns 16pF 1:1 60ns 70Ω PDIP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8150
200+
$1.1231
500+
$1.0861
1000+
$1.0683
Related Products
Welcome back, may I help you?