
* Images are for reference only
LTC2871IFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2871IFE#PBF
- JLCPCB Part #
- C580627
- Package
- TFSOP-38-EP-175mil
- Description
- -40℃~+85℃ 1 1 20Mbps 256 3.3mA 3V~5.5V Full-Duplex、Half-Duplex Transceiver ±16kV TFSOP-38-EP-175mil RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$19.3244
Related Products
Welcome back, may I help you?