
* Images are for reference only
AD536ASD
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD536ASD
- JLCPCB Part #
- C578193
- Package
- CERDIP-14
- Description
- 1.2mA 3V~18V、5V~36V CERDIP-14 RMS to DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.0880
30+
$88.5204
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?