
* Images are for reference only
LTC2862IS8-2#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2862IS8-2#TRPBF
- JLCPCB Part #
- C682933
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 250Kbps 256 3V~5.5V 8mA Half-Duplex Transceiver ±15kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.3616
10+
$8.0231
30+
$7.2081
100+
$6.5251
Related Products
Welcome back, may I help you?