
* Images are for reference only
AD8061ART-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8061ART-R2
- JLCPCB Part #
- C4367723
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 2.7V~8V 3.5uV/℃ 650V/us 6mV 8.5nV/√Hz@100kHz 80dB 8V 9uA SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1610
250+
$0.8365
500+
$0.8076
1000+
$0.7932
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?