
* Images are for reference only
LTC2855IGN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2855IGN#PBF
- JLCPCB Part #
- C682802
- Package
- SSOP-16-150mil
- Description
- -40℃~+85℃ 1 1 20Mbps 256 370uA 3V~3.6V Full-Duplex Transceiver ±15kV SSOP-16-150mil RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$7.1107
10+
$6.9432
30+
$6.8320
100+
$6.7208
Related Products
Welcome back, may I help you?