
* Images are for reference only
LTC2850IMS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2850IMS8#PBF
- JLCPCB Part #
- C580605
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 1 20Mbps 256 3.3V 370uA Half-Duplex Transceiver ±15kV MSOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$5.8954
10+
$5.8055
30+
$5.7445
100+
$5.6851
Related Products
Welcome back, may I help you?