
* Images are for reference only
LTC2644IMS-L12#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2644IMS-L12#TRPBF
- JLCPCB Part #
- C682396
- Package
- MSOP-12
- Description
- -40℃~+85℃ 12 2 2.5LSB 2.7V~5.5V 2.7mA 8us Voltage Buffer MSOP-12 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8027
10+
$7.6197
30+
$7.4961
100+
$7.3741
Welcome back, may I help you?