
* Images are for reference only
LTC2672HUH-16#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2672HUH-16#PBF
- JLCPCB Part #
- C7453926
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 1.71V~5.5V 16 21.1us 5 64LSB SPI QFN-32-EP(5x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$91.4635
219+
$36.4951
511+
$35.2747
1022+
$34.6733
Welcome back, may I help you?