
* Images are for reference only
AD7809BST
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7809BST
- JLCPCB Part #
- C7455202
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 0.125LSB 10 3.3V~5V 4us 8 Parallel TQFP-44(10x10) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.9016
204+
$21.1094
493+
$20.4040
1003+
$20.0545
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?