
* Images are for reference only
LTC2668CUJ-16#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2668CUJ-16#PBF
- JLCPCB Part #
- C580597
- Package
- QFN-40-EP(6x6)
- Description
- 0℃~+70℃ 1.8V~5V 16 16 4.5us 4LSB 5.4mA SPI Voltage Buffer QFN-40-EP(6x6) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$90.3137
30+
$86.2711
Related Products
Welcome back, may I help you?