
* Images are for reference only
LTC2662HUH-16#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2662HUH-16#PBF
- JLCPCB Part #
- C682555
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 12LSB 16 1uA 2.85V~33V 5 6.1us SPI QFN-32-EP(5x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$57.4991
30+
$54.7184
Related Products
Welcome back, may I help you?