
* Images are for reference only
LT1761ES5-SD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1761ES5-SD#PBF
- JLCPCB Part #
- C117432
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.22V~20V 100mA 20V 20uA 20uVrms 300mV@(100mA) 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.5287
10+
$2.4709
30+
$2.4324
100+
$2.3938
Related Products
Welcome back, may I help you?