
* Images are for reference only
MAX5361LEUK
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX5361LEUK
- JLCPCB Part #
- C5668718
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 20us 4.5V~5.5V 6 I2C Voltage Buffer ±1LSB、±1LSB SOT-23-5 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7002
200+
$1.8756
500+
$1.8128
1000+
$1.7822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?