
* Images are for reference only
LTC2656CUFD-L12#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2656CUFD-L12#TRPBF
- JLCPCB Part #
- C682509
- Package
- QFN-20-EP(4x5)
- Description
- 0℃~+70℃ 12 1LSB 2.7V~5.5V 8 8.9us SPI Voltage Buffer QFN-20-EP(4x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5569
200+
$6.4082
500+
$6.1834
1000+
$6.0710
Welcome back, may I help you?