
* Images are for reference only
LT3066EDE-3.3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3066EDE-3.3#TRPBF
- JLCPCB Part #
- C670255
- Package
- DFN-12-EP(3x4)
- Description
- -40℃~+125℃ 1 3.3V 45V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DFN-12-EP(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5720
10+
$2.1819
30+
$1.9379
100+
$1.6874
500+
$1.5750
1000+
$1.5269
Related Products
Welcome back, may I help you?