
* Images are for reference only
LTC2654BIUF-L16#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2654BIUF-L16#TRPBF
- JLCPCB Part #
- C682430
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ 16 2.7V~5.5V 4 4LSB 8.9us SPI Voltage Buffer QFN-20-EP(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3609
200+
$6.7183
500+
$6.4829
1000+
$6.3669
Welcome back, may I help you?