
* Images are for reference only
LTC2654BCUF-L16#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2654BCUF-L16#PBF
- JLCPCB Part #
- C7457749
- Package
- QFN-20(4x4)
- Description
- 0℃~+70℃ 16 2.7V~5.5V 4 4LSB 8.9us SPI、MICROWIRE QFN-20(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.1881
182+
$13.2434
455+
$12.8003
1001+
$12.5811
Related Products
Welcome back, may I help you?