
* Images are for reference only
ADE7761BARS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADE7761BARS
- JLCPCB Part #
- C3682074
- Package
- SSOP-20
- Description
- -40℃~+85℃ 1000:1 2 3.65mA 4.75V~5.25V Single-Phase Energy Metering IC SSOP-20 Energy Metering ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 132
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4311
200+
$0.9419
500+
$0.9081
1000+
$0.8920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →